Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM220

RS kodas: 228-6880Gamintojas: PanasonicGamintojo kodas: ECA1HM220
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Capacitance

22µF

Voltage

50V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

5 (Dia.) x 11mm

Aukštis

11mm

Minimali darbinė temperatūra

-40°C

Diameter

5mm

Maksimali darbinė temperatūra

+85°C

Lifetime

2000h

Lead Pitch

2mm

Ripple Current

100mA

Leakage Current

3 μA

Polarised

Polar

Tolerancija

±20%

Serija

M-A

Kilmės šalis

Malaysia

Produkto aprašymas

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
SME Aluminium Capacitor,50V,22uF
P.O.A.Each (In a Pack of 5) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 0,94

€ 0,187 Each (In a Pack of 5) (be PVM)

€ 1,14

€ 0,226 Each (In a Pack of 5) (su PVM)

Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM220
sticker-462

€ 0,94

€ 0,187 Each (In a Pack of 5) (be PVM)

€ 1,14

€ 0,226 Each (In a Pack of 5) (su PVM)

Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM220
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
SME Aluminium Capacitor,50V,22uF
P.O.A.Each (In a Pack of 5) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Capacitance

22µF

Voltage

50V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

5 (Dia.) x 11mm

Aukštis

11mm

Minimali darbinė temperatūra

-40°C

Diameter

5mm

Maksimali darbinė temperatūra

+85°C

Lifetime

2000h

Lead Pitch

2mm

Ripple Current

100mA

Leakage Current

3 μA

Polarised

Polar

Tolerancija

±20%

Serija

M-A

Kilmės šalis

Malaysia

Produkto aprašymas

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
SME Aluminium Capacitor,50V,22uF
P.O.A.Each (In a Pack of 5) (be PVM)