Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST

RS kodas: 173-8213Gamintojas: PanasonicGamintojo kodas: DS1E-S-DC24V
brand-logo
Žiūrėti viską Signalinės relės

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Coil Voltage

24V dc

Contact Configuration

SPST

Tvirtinimo tipas

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Serija

DS

Maximum Switching Power DC

60 W

Ilgis

20.2mm

Latching

No

Gylis

9.8mm

Aukštis

9.9mm

Matmenys

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Switching Current

3A

Number of Poles

1

Isolation Coil To Contact

1.5kV rms

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Maximum Switching Power AC

125VA

Electrical Life

5000000 Operation Cycles

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +70°C

Minimali darbinė temperatūra

-40°C

Coil Power

200mW

Maksimali darbinė temperatūra

+70°C

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Contact Material

Gold Plated

Kilmės šalis

Japan

Produkto aprašymas

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 375,25

€ 7,505 Each (In a Box of 50) (be PVM)

€ 454,05

€ 9,081 Each (In a Box of 50) (su PVM)

Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST
sticker-462

€ 375,25

€ 7,505 Each (In a Box of 50) (be PVM)

€ 454,05

€ 9,081 Each (In a Box of 50) (su PVM)

Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, SPST
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Coil Voltage

24V dc

Contact Configuration

SPST

Tvirtinimo tipas

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Serija

DS

Maximum Switching Power DC

60 W

Ilgis

20.2mm

Latching

No

Gylis

9.8mm

Aukštis

9.9mm

Matmenys

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Switching Current

3A

Number of Poles

1

Isolation Coil To Contact

1.5kV rms

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Maximum Switching Power AC

125VA

Electrical Life

5000000 Operation Cycles

Coil Resistance

2800Ω

Operating Temperature Range

-40 → +70°C

Minimali darbinė temperatūra

-40°C

Coil Power

200mW

Maksimali darbinė temperatūra

+70°C

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Contact Material

Gold Plated

Kilmės šalis

Japan

Produkto aprašymas

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more