Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range

RS kodas: 812-8226Gamintojas: PanasonicGamintojo kodas: CX-442-P-Z
brand-logo
Žiūrėti viską Fotoelektriniai jutikliai

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Maksimali darbinė temperatūra

+55°C

Minimali darbinė temperatūra

-25°C

Serija

CX-400

Housing Material

PBT

Produkto aprašymas

CX400 — Adjustable Reflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments. The Adjustable range reflective sensors are available in 50, 100, and 300m detecting distance models, with the addition of a 2mm diameter small beam spot type. These sensors also incorporate foreground suppression and background suppression functions to limit the effect of unwanted detection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 156,36

€ 156,36 už 1 vnt. (be PVM)

€ 189,20

€ 189,20 už 1 vnt. (su PVM)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range
sticker-462

€ 156,36

€ 156,36 už 1 vnt. (be PVM)

€ 189,20

€ 189,20 už 1 vnt. (su PVM)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 800 mm Detection Range
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Panasonic

Sensor Style

Block

Detection Type

Diffuse

Detection Range

800 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Maksimali darbinė temperatūra

+55°C

Minimali darbinė temperatūra

-25°C

Serija

CX-400

Housing Material

PBT

Produkto aprašymas

CX400 — Adjustable Reflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments. The Adjustable range reflective sensors are available in 50, 100, and 300m detecting distance models, with the addition of a 2mm diameter small beam spot type. These sensors also incorporate foreground suppression and background suppression functions to limit the effect of unwanted detection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more