Panasonic Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 1.5 V Control

RS Stock No.: 173-8169Brand: PanasonicManufacturers Part No.: AQW414
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Maximum Control Voltage

1.5 V

Control Voltage Range

1.5 → 5 V

Output Device

MOSFET

Load Voltage Range

400V ac

Dimensions

9.86 x 6.4 x 3.2mm

Minimum Operating Temperature

-40°C

Height

3.2mm

Maximum Operating Temperature

+85°C

Length

9.9mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Country of Origin

Japan

Product details

Photomos solid state relay AQW414

Photomos optoelectronic relay with MOFSET output stage in 8-pin DIP casing.
Applications:  high speed communication equipment, computers and industrial robots.

Stock information temporarily unavailable.

€ 484.50

€ 9.69 Each (In a Tube of 50) (Exc. Vat)

€ 586.24

€ 11.725 Each (In a Tube of 50) (inc. VAT)

Panasonic Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 1.5 V Control
sticker-462

€ 484.50

€ 9.69 Each (In a Tube of 50) (Exc. Vat)

€ 586.24

€ 11.725 Each (In a Tube of 50) (inc. VAT)

Panasonic Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 1.5 V Control
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Maximum Control Voltage

1.5 V

Control Voltage Range

1.5 → 5 V

Output Device

MOSFET

Load Voltage Range

400V ac

Dimensions

9.86 x 6.4 x 3.2mm

Minimum Operating Temperature

-40°C

Height

3.2mm

Maximum Operating Temperature

+85°C

Length

9.9mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Country of Origin

Japan

Product details

Photomos solid state relay AQW414

Photomos optoelectronic relay with MOFSET output stage in 8-pin DIP casing.
Applications:  high speed communication equipment, computers and industrial robots.