Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 18 W, 4000K, Cool White

RS Stock No.: 568-887Brand: OsramManufacturers Part No.: DD1884
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24d-2

Length

153 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

10000h

EU Energy Efficiency Rating

B

Series

DULUX

Product details

Compact Fluorescent Lamps

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 18 W, 4000K, Cool White
sticker-462

Price on Asking

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 18 W, 4000K, Cool White
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24d-2

Length

153 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

10000h

EU Energy Efficiency Rating

B

Series

DULUX

Product details

Compact Fluorescent Lamps

You may be interested in