Technical Document
Specifications
Brand
OsramWattage
10 W
Lamp Shape
Reflector
Lamp Base
GU4
Voltage Rating
12 V
Life Hours
2000h
Diameter
35mm
Series
DECOSTAR 35
Country of Origin
Germany
Product details
Decostar Dichroic Reflector Lamps
The Osram DECOSTAR halogen lamp has a dichroic reflector which reduces the heat in the light beam by up to 66%, because most of the heat is emitted through the rear of the reflector. Ideal applications in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.
Brilliant accent lighting
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable
€ 6.18
€ 6.18 Each (Exc. Vat)
€ 7.48
€ 7.48 Each (inc. VAT)
1

€ 6.18
€ 6.18 Each (Exc. Vat)
€ 7.48
€ 7.48 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramWattage
10 W
Lamp Shape
Reflector
Lamp Base
GU4
Voltage Rating
12 V
Life Hours
2000h
Diameter
35mm
Series
DECOSTAR 35
Country of Origin
Germany
Product details
Decostar Dichroic Reflector Lamps
The Osram DECOSTAR halogen lamp has a dichroic reflector which reduces the heat in the light beam by up to 66%, because most of the heat is emitted through the rear of the reflector. Ideal applications in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.
Brilliant accent lighting
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable