Osram HALOLINE PRO 400 W Linear Halogen Lamp R7s, 230 V ac, 12mm

RS Stock No.: 791-6621Brand: OsramManufacturers Part No.: 4008321207715
brand-logo
View all in Home

Technical Document

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

R7S

Voltage Rating

230 V ac

Incandescent Equivalent Wattage

500W

Life Hours

2000h

Length

119.6 mm

Diameter

12mm

Luminosity

9000 lm

Series

HALOLINE PRO

Product details

Haloline Eco Double ended halogen Lamps

This double ended Halogen lamp has a brilliant ECO accent lighting, it is dimmable and it is a direct replacement for standard tubular halogen lamps, but with lower thermal output and CO2 emission. It doesn’t require a transformer and it can be thrown away with normal household waste, as it contains no mercury.

2,000 hours Average life
Dimmable
Color rendering index Ra: 100
Base: R7s

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Osram HALOLINE PRO 400 W Linear Halogen Lamp R7s, 230 V ac, 12mm
sticker-462

Price on Asking

Osram HALOLINE PRO 400 W Linear Halogen Lamp R7s, 230 V ac, 12mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

R7S

Voltage Rating

230 V ac

Incandescent Equivalent Wattage

500W

Life Hours

2000h

Length

119.6 mm

Diameter

12mm

Luminosity

9000 lm

Series

HALOLINE PRO

Product details

Haloline Eco Double ended halogen Lamps

This double ended Halogen lamp has a brilliant ECO accent lighting, it is dimmable and it is a direct replacement for standard tubular halogen lamps, but with lower thermal output and CO2 emission. It doesn’t require a transformer and it can be thrown away with normal household waste, as it contains no mercury.

2,000 hours Average life
Dimmable
Color rendering index Ra: 100
Base: R7s

You may be interested in