SFH 4233 Osram Opto, Platinum Dragon 950nm IR LED, SMD package

RS Stock No.: 709-1533Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 4233
brand-logo
View all in Home

Technical Document

Specifications

Peak Wavelength

950nm

Radiant Intensity

170mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

120°

Number of Pins

2

Dimensions

7.2 x 6.2 x 2mm

Lens Shape

Round

Series

Platinum Dragon

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

SFH 4233 Osram Opto, Platinum Dragon 950nm IR LED, SMD package
Select packaging type
sticker-462

Price on Asking

SFH 4233 Osram Opto, Platinum Dragon 950nm IR LED, SMD package
Stock information temporarily unavailable.
Select packaging type
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Wavelength

950nm

Radiant Intensity

170mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

120°

Number of Pins

2

Dimensions

7.2 x 6.2 x 2mm

Lens Shape

Round

Series

Platinum Dragon

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in