Technical Document
Specifications
LED Colours
Red
Package Type
PLCC
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
560 mcd
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
1.2 lm
Lens Shape
Round
Dominant Wavelength
633 nm
Dimensions
3.4 x 3mm
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
Osram Opto2.5 V Red LED PLCC SMD, LS E675-S2U1-1
10

Price on Asking
Each (In a Pack of 10) (Exc. Vat)
Osram Opto2.5 V Red LED PLCC SMD, LS E675-S2U1-1
Stock information temporarily unavailable.
10

Stock information temporarily unavailable.
Technical Document
Specifications
LED Colours
Red
Package Type
PLCC
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
560 mcd
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
1.2 lm
Lens Shape
Round
Dominant Wavelength
633 nm
Dimensions
3.4 x 3mm