OSI Optoelectronics, PIN-SPOT-9DMI Si Photodiode, Through Hole Low Profile

RS Stock No.: 848-6279Brand: OSI OptoelectronicsManufacturers Part No.: PIN-SPOT-9DMI
brand-logo
View all in Photodiodes

Technical Document

Specifications

Wavelength of Peak Sensitivity

970nm

Package Type

Low Profile

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

3ns

Length

24.81mm

Height

5mm

Diameter

25.4mm

Peak Photo Sensitivity

0.65A/W

Polarity

Reverse

Series

SPOT

Typical Rise Time

3ns

Country of Origin

United States

Product details

OSI SPOT Series Segmented Photodiodes

The SPOT Series of common substrate photodiodes, from OSI Optoelectronics, are segmented into separate active areas with a well defined 0.127mm gap between adjacent elements. SPOT Series photodiodes have a spectral response range of 350-1100nm; Notch or band pass filters can be added to achieve specific spectral responses.
Position information can be obtained when the light spot diameter is larger than the spacing between cells.

High Accuracy
Position resolutions of better than 0.1μm
Fast response times suitable for high speed or pulse operation
Ultra Low Dark Current
Excellent Response Match
High Stability over Time and Temperature
Applications include: Machine Tool Alignment, Position Measuring, Beam Centring, Surface Profiling and Targeting Guidance Systems

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 334.40

€ 334.40 Each (Exc. Vat)

€ 404.62

€ 404.62 Each (inc. VAT)

OSI Optoelectronics, PIN-SPOT-9DMI Si Photodiode, Through Hole Low Profile
sticker-462

€ 334.40

€ 334.40 Each (Exc. Vat)

€ 404.62

€ 404.62 Each (inc. VAT)

OSI Optoelectronics, PIN-SPOT-9DMI Si Photodiode, Through Hole Low Profile
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Wavelength of Peak Sensitivity

970nm

Package Type

Low Profile

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

3ns

Length

24.81mm

Height

5mm

Diameter

25.4mm

Peak Photo Sensitivity

0.65A/W

Polarity

Reverse

Series

SPOT

Typical Rise Time

3ns

Country of Origin

United States

Product details

OSI SPOT Series Segmented Photodiodes

The SPOT Series of common substrate photodiodes, from OSI Optoelectronics, are segmented into separate active areas with a well defined 0.127mm gap between adjacent elements. SPOT Series photodiodes have a spectral response range of 350-1100nm; Notch or band pass filters can be added to achieve specific spectral responses.
Position information can be obtained when the light spot diameter is larger than the spacing between cells.

High Accuracy
Position resolutions of better than 0.1μm
Fast response times suitable for high speed or pulse operation
Ultra Low Dark Current
Excellent Response Match
High Stability over Time and Temperature
Applications include: Machine Tool Alignment, Position Measuring, Beam Centring, Surface Profiling and Targeting Guidance Systems

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more