OPB841W55Z Optek, Screw Mount Slotted Optical Switch

RS kodas: 170-0962Gamintojas: OptekGamintojo kodas: OPB841W55Z
brand-logo
Žiūrėti viską Dantyti optiniai jungikliai

Techniniai dokumentai

Specifikacijos

Markė

Optek

Number of Channels

1

Tvirtinimo tipas

Screw Mount

Number of Pins

4

Matmenys

23.75 x 6.35 x 10.54mm

Aukštis

10.54mm

Ilgis

23.75mm

Maksimali darbinė temperatūra

+80°C

Minimali darbinė temperatūra

-40°C

Slot Width

3.18mm

Plotis

6.35mm

Serija

OPB841

Operating Temperature Range

-40 → +80°C

Kilmės šalis

Mexico

Produkto aprašymas

OPB830 and OPB840 Series Slotted Optical Switches

This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 168,62

€ 6,745 Each (In a Box of 25) (be PVM)

€ 204,03

€ 8,161 Each (In a Box of 25) (su PVM)

OPB841W55Z Optek, Screw Mount Slotted Optical Switch
sticker-462

€ 168,62

€ 6,745 Each (In a Box of 25) (be PVM)

€ 204,03

€ 8,161 Each (In a Box of 25) (su PVM)

OPB841W55Z Optek, Screw Mount Slotted Optical Switch
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Optek

Number of Channels

1

Tvirtinimo tipas

Screw Mount

Number of Pins

4

Matmenys

23.75 x 6.35 x 10.54mm

Aukštis

10.54mm

Ilgis

23.75mm

Maksimali darbinė temperatūra

+80°C

Minimali darbinė temperatūra

-40°C

Slot Width

3.18mm

Plotis

6.35mm

Serija

OPB841

Operating Temperature Range

-40 → +80°C

Kilmės šalis

Mexico

Produkto aprašymas

OPB830 and OPB840 Series Slotted Optical Switches

This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more