Infrared T-1 LED 890nm 60° OP293A
Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Mounting Type
Through Hole
Angle of Half Intensity
60°
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
LED Material
GaAlAs
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Infrared T-1 LED 890nm 60° OP293A
5

Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Infrared T-1 LED 890nm 60° OP293A
Stock information temporarily unavailable.
5

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Mounting Type
Through Hole
Angle of Half Intensity
60°
Number of LEDs
1
Number of Pins
2
Lens Shape
Round
LED Material
GaAlAs