Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
35 V
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
€ 6.10
€ 0.61 Each (In a Pack of 10) (Exc. Vat)
€ 7.38
€ 0.738 Each (In a Pack of 10) (inc. VAT)
Standard
10

€ 6.10
€ 0.61 Each (In a Pack of 10) (Exc. Vat)
€ 7.38
€ 0.738 Each (In a Pack of 10) (inc. VAT)
Standard
10

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.61 | € 6.10 |
100 - 240 | € 0.526 | € 5.26 |
250 - 490 | € 0.456 | € 4.56 |
500 - 990 | € 0.401 | € 4.01 |
1000+ | € 0.366 | € 3.66 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
35 V
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines