Technical Document
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
Czech Republic
Product details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 13.64
€ 0.248 Each (In a Tube of 55) (Exc. Vat)
€ 16.50
€ 0.30 Each (In a Tube of 55) (inc. VAT)
55

€ 13.64
€ 0.248 Each (In a Tube of 55) (Exc. Vat)
€ 16.50
€ 0.30 Each (In a Tube of 55) (inc. VAT)
Stock information temporarily unavailable.
55

Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
55 - 55 | € 0.248 | € 13.64 |
110 - 165 | € 0.194 | € 10.67 |
220+ | € 0.189 | € 10.40 |
Technical Document
Specifications
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
Czech Republic
Product details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS