onsemi MC14526BDWG 1-stage Surface Mount Divide-By-N Counter, 16-Pin SOIC

RS kodas: 186-9084Gamintojas: onsemiGamintojo kodas: MC14526BDWG
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

onsemi

Pakuotės tipas

SOIC

Logic Function

Counter

Number of Stages

1

Tvirtinimo tipas

Surface Mount

Counter Type

Divide-By-N

Operation Mode

Down Counter

Kaiščių skaičius

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Matmenys

10.45 x 7.6 x 2.4mm

Minimali darbinė temperatūra

-55 °C

Reset Type

Asynchronous

Maksimali darbinė temperatūra

125 °C

Preset Type

Asynchronous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 15,40

€ 0,328 Each (In a Tube of 47) (be PVM)

€ 18,63

€ 0,397 Each (In a Tube of 47) (su PVM)

onsemi MC14526BDWG 1-stage Surface Mount Divide-By-N Counter, 16-Pin SOIC
sticker-462

€ 15,40

€ 0,328 Each (In a Tube of 47) (be PVM)

€ 18,63

€ 0,397 Each (In a Tube of 47) (su PVM)

onsemi MC14526BDWG 1-stage Surface Mount Divide-By-N Counter, 16-Pin SOIC
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

onsemi

Pakuotės tipas

SOIC

Logic Function

Counter

Number of Stages

1

Tvirtinimo tipas

Surface Mount

Counter Type

Divide-By-N

Operation Mode

Down Counter

Kaiščių skaičius

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Matmenys

10.45 x 7.6 x 2.4mm

Minimali darbinė temperatūra

-55 °C

Reset Type

Asynchronous

Maksimali darbinė temperatūra

125 °C

Preset Type

Asynchronous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more