Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
TO-277
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
600mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
22.94 (Typ)ns
Peak Non-Repetitive Forward Surge Current
180A
€ 16.32
€ 0.653 Each (In a Pack of 25) (Exc. Vat)
€ 19.75
€ 0.79 Each (In a Pack of 25) (inc. VAT)
Standard
25

€ 16.32
€ 0.653 Each (In a Pack of 25) (Exc. Vat)
€ 19.75
€ 0.79 Each (In a Pack of 25) (inc. VAT)
Standard
25

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | € 0.653 | € 16.32 |
100 - 225 | € 0.562 | € 14.06 |
250+ | € 0.488 | € 12.21 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
TO-277
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
600mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
22.94 (Typ)ns
Peak Non-Repetitive Forward Surge Current
180A