onsemi N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-323 2N7002KW

RS kodas: 805-1135Gamintojas: onsemiGamintojo kodas: 2N7002KW
brand-logo
Žiūrėti viską MOSFET

Techniniai dokumentai

Specifikacijos

Markė

onsemi

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Pakuotės tipas

SOT-323

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

3

Maximum Drain Source Resistance

4.8 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Ilgis

2.92mm

Maksimali darbinė temperatūra

+150 °C

Number of Elements per Chip

1

Plotis

1.3mm

Transistor Material

Si

Aukštis

1.2mm

Minimali darbinė temperatūra

-55 °C

Produkto aprašymas

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
onsemi N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002K
€ 0,116Each (In a Pack of 100) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 12,06

€ 0,121 Už kiekviena vnt. (tiekiama juostoje) (be PVM)

€ 14,59

€ 0,146 Už kiekviena vnt. (tiekiama juostoje) (su PVM)

onsemi N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-323 2N7002KW
Pasirinkite pakuotės tipą
sticker-462

€ 12,06

€ 0,121 Už kiekviena vnt. (tiekiama juostoje) (be PVM)

€ 14,59

€ 0,146 Už kiekviena vnt. (tiekiama juostoje) (su PVM)

onsemi N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-323 2N7002KW
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Juosta
100 - 400€ 0,121€ 12,06
500 - 900€ 0,104€ 10,45
1000+€ 0,091€ 9,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
onsemi N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002K
€ 0,116Each (In a Pack of 100) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

onsemi

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Pakuotės tipas

SOT-323

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

3

Maximum Drain Source Resistance

4.8 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Ilgis

2.92mm

Maksimali darbinė temperatūra

+150 °C

Number of Elements per Chip

1

Plotis

1.3mm

Transistor Material

Si

Aukštis

1.2mm

Minimali darbinė temperatūra

-55 °C

Produkto aprašymas

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
onsemi N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002K
€ 0,116Each (In a Pack of 100) (be PVM)