Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum DC Collector Current
700 mA
Maximum Collector Emitter Voltage
160 V
Package Type
NP
Mounting Type
Through Hole
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
180 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
120 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
5 x 4 x 5mm
Product details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Price on Asking
Each (In a Pack of 25) (Exc. Vat)
25

Price on Asking
Each (In a Pack of 25) (Exc. Vat)
25

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum DC Collector Current
700 mA
Maximum Collector Emitter Voltage
160 V
Package Type
NP
Mounting Type
Through Hole
Maximum Power Dissipation
700 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
180 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
120 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
5 x 4 x 5mm
Product details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.