Omron ZEN Series Logic Module, 100 → 240 V ac Supply, Relay Output, 12-Input, Analogue Input

RS kodas: 650-2978Gamintojas: OmronGamintojo kodas: ZEN-20C1AR-A-V2
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Omron

Manufacturer Series

ZEN

Number of Inputs

12

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Analogue

Number of Outputs

8

Communication Port Type

RS485

Display Included

Yes

Gylis

56mm

Ilgis

94.7mm

Plotis

70mm

Tvirtinimo tipas

DIN Rail

Number of Communication Ports

1

Maksimali darbinė temperatūra

+55°C

Programming Interface

Computer

Minimali darbinė temperatūra

0°C

Matmenys

94.7 x 70 x 56 mm

Kilmės šalis

China

Produkto aprašymas

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

€ 407,00

€ 407,00 už 1 vnt. (be PVM)

€ 492,47

€ 492,47 už 1 vnt. (su PVM)

Omron ZEN Series Logic Module, 100 → 240 V ac Supply, Relay Output, 12-Input, Analogue Input
sticker-462

€ 407,00

€ 407,00 už 1 vnt. (be PVM)

€ 492,47

€ 492,47 už 1 vnt. (su PVM)

Omron ZEN Series Logic Module, 100 → 240 V ac Supply, Relay Output, 12-Input, Analogue Input

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Omron

Manufacturer Series

ZEN

Number of Inputs

12

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Analogue

Number of Outputs

8

Communication Port Type

RS485

Display Included

Yes

Gylis

56mm

Ilgis

94.7mm

Plotis

70mm

Tvirtinimo tipas

DIN Rail

Number of Communication Ports

1

Maksimali darbinė temperatūra

+55°C

Programming Interface

Computer

Minimali darbinė temperatūra

0°C

Matmenys

94.7 x 70 x 56 mm

Kilmės šalis

China

Produkto aprašymas

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina