Omron Limit Switch Connector for use with XS5 Sensor I/O Connector

RS Stock No.: 807-4416Brand: OmronManufacturers Part No.: XS5C-D421
brand-logo
View all in Home

Technical Document

Specifications

Brand

Omron

Accessory Type

Assembly Connector Sockets

For Use With

XS5 Sensor I/O Connector

Product details

Omron XS5C/G Series Pressure Welded Connectors

Omron XS5C/G pressure welded circular connectors are designed to be easy to assemble using the mininmal amount of tooling, wires from 26 to 18 AWG can be pressure welded, this is simply the self termination of the wires within an IDC recess as the connector is assembled together, there is a visual tightened position thus eliminating the need for torque tools. These circular connectors can handle cable diameters between 3 to 8mm, for 5 to 8mm cable remove the tabbed waterproof bushing in the rear of the connector.

Rated at 4A 250Vdc
Contact resistance 40mΩ max
IP67 rated
Operating temperature range -25 to +70 °C
Number of pressure welded repairs-10

Stock information temporarily unavailable.

€ 18.24

€ 18.24 Each (Exc. Vat)

€ 22.07

€ 22.07 Each (inc. VAT)

Omron Limit Switch Connector for use with XS5 Sensor I/O Connector
sticker-462

€ 18.24

€ 18.24 Each (Exc. Vat)

€ 22.07

€ 22.07 Each (inc. VAT)

Omron Limit Switch Connector for use with XS5 Sensor I/O Connector
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 18.24
5 - 24€ 17.58
25 - 49€ 16.91
50+€ 16.34

Technical Document

Specifications

Brand

Omron

Accessory Type

Assembly Connector Sockets

For Use With

XS5 Sensor I/O Connector

Product details

Omron XS5C/G Series Pressure Welded Connectors

Omron XS5C/G pressure welded circular connectors are designed to be easy to assemble using the mininmal amount of tooling, wires from 26 to 18 AWG can be pressure welded, this is simply the self termination of the wires within an IDC recess as the connector is assembled together, there is a visual tightened position thus eliminating the need for torque tools. These circular connectors can handle cable diameters between 3 to 8mm, for 5 to 8mm cable remove the tabbed waterproof bushing in the rear of the connector.

Rated at 4A 250Vdc
Contact resistance 40mΩ max
IP67 rated
Operating temperature range -25 to +70 °C
Number of pressure welded repairs-10