Omron Plug In Power Relay, 48V dc Coil, 10A Switching Current, 3PDT

Technical Document
Specifications
Brand
OmronCoil Voltage
48V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
MKS
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
52.5mm
Coil Resistance
1710Ω
Coil Power
1.4W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV ac
Depth
34.5mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Height
34.5mm
Contact Material
Silver Alloy
Standards Met
CSA, UL
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
China
Product details
MK-S Series
Omron MK-S Series general-purpose relays with the same mounting and internal wiring as the previous Super MK relays.
Built-in mechanical indicator enables checking contact operation
For models with latching lever, two modes can be used to check circuits
On models with latching lever, nameplate is provided
RoHS compliant
UL and IEC (TÜV) certification
€ 12.70
€ 12.70 Each (Exc. Vat)
€ 15.37
€ 15.37 Each (inc. VAT)
1

€ 12.70
€ 12.70 Each (Exc. Vat)
€ 15.37
€ 15.37 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 12.70 |
5 - 9 | € 11.40 |
10+ | € 10.70 |
Technical Document
Specifications
Brand
OmronCoil Voltage
48V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
MKS
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
52.5mm
Coil Resistance
1710Ω
Coil Power
1.4W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV ac
Depth
34.5mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Height
34.5mm
Contact Material
Silver Alloy
Standards Met
CSA, UL
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
China
Product details
MK-S Series
Omron MK-S Series general-purpose relays with the same mounting and internal wiring as the previous Super MK relays.
Built-in mechanical indicator enables checking contact operation
For models with latching lever, two modes can be used to check circuits
On models with latching lever, nameplate is provided
RoHS compliant
UL and IEC (TÜV) certification