Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
31.5mm
Coil Resistance
410 Ω
Coil Power
1.4W
Height
28mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Life
100000000 (Mechanical) Operations, 200000 (Electrical) Operations
Depth
36.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
240 W
Application
General Purpose, Power
€ 15.40
€ 15.40 Each (Exc. Vat)
€ 18.63
€ 18.63 Each (inc. VAT)
1

€ 15.40
€ 15.40 Each (Exc. Vat)
€ 18.63
€ 18.63 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 15.40 |
5 - 9 | € 14.90 |
10+ | € 14.20 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
31.5mm
Coil Resistance
410 Ω
Coil Power
1.4W
Height
28mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Life
100000000 (Mechanical) Operations, 200000 (Electrical) Operations
Depth
36.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
240 W
Application
General Purpose, Power