Technical Document
Specifications
Brand
OmronAccessory Type
Monitoring Module
For Use With
3-Phase Induction Motor
Voltage Range
24 Vac/Vdc
Current Rating
5 → 600 A
Electrical Phase
3
Power Rating
0.0017 kW
Length
90mm
Stock information temporarily unavailable.
€ 1,067.04
€ 1,067.04 Each (Exc. Vat)
€ 1,291.12
€ 1,291.12 Each (inc. VAT)
Omron Motor Protection Unit for Use with 3-Phase Induction Motor, 90mm Length, 0.0017 Kw, 3-Phase, 24 Vac/Vdc
1

€ 1,067.04
€ 1,067.04 Each (Exc. Vat)
€ 1,291.12
€ 1,291.12 Each (inc. VAT)
Omron Motor Protection Unit for Use with 3-Phase Induction Motor, 90mm Length, 0.0017 Kw, 3-Phase, 24 Vac/Vdc
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Monitoring Module
For Use With
3-Phase Induction Motor
Voltage Range
24 Vac/Vdc
Current Rating
5 → 600 A
Electrical Phase
3
Power Rating
0.0017 kW
Length
90mm