Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

RS Stock No.: 215-4081Brand: OmronManufacturers Part No.: H7CX-A4SD-N
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

7-Segment Negative Transmissive LCD

Input Type

PNP

Function

Counter

Connection Type

Screw

Number Of Digits

4

Maximum Count Frequency

5kHz

You may be interested in

€ 248.00

€ 248.00 Each (Exc. Vat)

€ 300.08

€ 300.08 Each (inc. VAT)

Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc
sticker-462

€ 248.00

€ 248.00 Each (Exc. Vat)

€ 300.08

€ 300.08 Each (inc. VAT)

Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

7-Segment Negative Transmissive LCD

Input Type

PNP

Function

Counter

Connection Type

Screw

Number Of Digits

4

Maximum Count Frequency

5kHz

You may be interested in