Omron Time Delay Relay, 12 → 24 V dc, 24V ac, 1-Contact, 0.001 s → 9999h

RS Stock No.: 428-5968Brand: OmronManufacturers Part No.: H5CX-L8D
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 24 V dc, 24V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

48mm

Length

48mm

Maximum Operating Temperature

+55°C

Depth

84mm

Minimum Operating Temperature

-10°C

Time Delay

0.5s

Stock information temporarily unavailable.

Price on Asking

Omron Time Delay Relay, 12 → 24 V dc, 24V ac, 1-Contact, 0.001 s → 9999h
sticker-462

Price on Asking

Omron Time Delay Relay, 12 → 24 V dc, 24V ac, 1-Contact, 0.001 s → 9999h
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 24 V dc, 24V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

48mm

Length

48mm

Maximum Operating Temperature

+55°C

Depth

84mm

Minimum Operating Temperature

-10°C

Time Delay

0.5s