Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function, 2 x SPDT

RS Stock No.: 402-727Brand: OmronManufacturers Part No.: H5CC-L8E
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V

Mounting Type

Flush Mount

Mode of Operation

Time Limit Operation

Time Range

0.001s → 999999hh

Number of Timer Functions

2

Contact Configuration

2 x SPDT

Series

H5CC

Country of Origin

China

€ 195.00

€ 195.00 Each (Exc. Vat)

€ 235.95

€ 235.95 Each (inc. VAT)

Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function, 2 x SPDT
sticker-462

€ 195.00

€ 195.00 Each (Exc. Vat)

€ 235.95

€ 235.95 Each (inc. VAT)

Omron H5CC Series Flush Mount Timer Relay, 100 → 240V, 0.001s → 999999h, 2-Function, 2 x SPDT

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V

Mounting Type

Flush Mount

Mode of Operation

Time Limit Operation

Time Range

0.001s → 999999hh

Number of Timer Functions

2

Contact Configuration

2 x SPDT

Series

H5CC

Country of Origin

China