Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Number of Coils
Dual
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Country of Origin
China
€ 6.60
€ 6.60 Each (Supplied on a Reel) (Exc. Vat)
€ 7.99
€ 7.99 Each (Supplied on a Reel) (inc. VAT)
Omron Surface Mount Latching Relay, 5V dc Coil, DPDT
Select packaging type
Production pack (Reel)
1

€ 6.60
€ 6.60 Each (Supplied on a Reel) (Exc. Vat)
€ 7.99
€ 7.99 Each (Supplied on a Reel) (inc. VAT)
Omron Surface Mount Latching Relay, 5V dc Coil, DPDT
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 6.60 |
10+ | € 6.40 |
Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Number of Coils
Dual
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Country of Origin
China