Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Maximum Operating Temperature
+55°C
Housing Material
Stainless Steel
Series
E3ZM
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
E3ZM Series Stainless Steel
Stainless steel body versions of the E3Z family specially designed to meet the demanding conditions that are found within food processing environments. Made from food-grade materials, the sensors have been designed so that the detergents and disinfectants used in these environments do not destroy the sensors, unlike standard plastic and metal types.
Stainless steel housing: SUS316L grade is used for detergent-proof & disinfectant-proof operation; ideal for food industry applications
Approved by the Henkel Ecolab Institute
Laser etched - no labels
Protection rating IP67 (IEC), IP69K (DIN 40050-9)
€ 169.42
€ 169.42 Each (Exc. Vat)
€ 205.00
€ 205.00 Each (inc. VAT)
1

€ 169.42
€ 169.42 Each (Exc. Vat)
€ 205.00
€ 205.00 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Maximum Operating Temperature
+55°C
Housing Material
Stainless Steel
Series
E3ZM
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
E3ZM Series Stainless Steel
Stainless steel body versions of the E3Z family specially designed to meet the demanding conditions that are found within food processing environments. Made from food-grade materials, the sensors have been designed so that the detergents and disinfectants used in these environments do not destroy the sensors, unlike standard plastic and metal types.
Stainless steel housing: SUS316L grade is used for detergent-proof & disinfectant-proof operation; ideal for food industry applications
Approved by the Henkel Ecolab Institute
Laser etched - no labels
Protection rating IP67 (IEC), IP69K (DIN 40050-9)