Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
200 mm
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
E3T
Housing Material
PBT
Product details
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
200 mm
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
E3T
Housing Material
PBT
Product details
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects