Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

RS kodas: 775-4410Gamintojas: OmronGamintojo kodas: E3RB-DP22
brand-logo
Žiūrėti viską Fotoelektriniai jutikliai

Techniniai dokumentai

Specifikacijos

Markė

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimali darbinė temperatūra

-25°C

Maksimali darbinė temperatūra

+55°C

Serija

E3RB

Housing Material

Nickel Plated Brass

Kilmės šalis

Indonesia

Produkto aprašymas

E3RB Compact Radial Photoelectric Sensors

The E3RB range of radial photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3RB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

E3F2 Series Barrel

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 94,90

€ 94,90 už 1 vnt. (be PVM)

€ 114,83

€ 114,83 už 1 vnt. (su PVM)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
sticker-462

€ 94,90

€ 94,90 už 1 vnt. (be PVM)

€ 114,83

€ 114,83 už 1 vnt. (su PVM)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimali darbinė temperatūra

-25°C

Maksimali darbinė temperatūra

+55°C

Serija

E3RB

Housing Material

Nickel Plated Brass

Kilmės šalis

Indonesia

Produkto aprašymas

E3RB Compact Radial Photoelectric Sensors

The E3RB range of radial photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3RB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

E3F2 Series Barrel

Galbūt jus domina