Omron Diffuse Photoelectric Sensor, Compact Sensor, 50 mm → 1.5m Detection Range IO-LINK

RS Stock No.: 193-8348Brand: OmronManufacturers Part No.: E3AS-F1500IMN M3
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

50 mm → 1.5m

Output Type

NPN

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Infrared

IP Rating

IP67, IP67G, IP69K

Maximum Current

30 mA

Response Time

150 ms

Interface

IO-Link

Housing Material

Stainless Steel SUS316L

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Series

E3AS-F

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 163.71

€ 163.71 Each (Exc. Vat)

€ 198.09

€ 198.09 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Compact Sensor, 50 mm → 1.5m Detection Range IO-LINK
sticker-462

€ 163.71

€ 163.71 Each (Exc. Vat)

€ 198.09

€ 198.09 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Compact Sensor, 50 mm → 1.5m Detection Range IO-LINK
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

50 mm → 1.5m

Output Type

NPN

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Infrared

IP Rating

IP67, IP67G, IP69K

Maximum Current

30 mA

Response Time

150 ms

Interface

IO-Link

Housing Material

Stainless Steel SUS316L

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Series

E3AS-F

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more