Technical Document
Specifications
Brand
OmronMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Series
A165E
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
5A
Depth
48.5mm
Auxiliary Contacts
NO
Width
18mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Push Button Diameter
30mm
Switch Operation
Turn To Reset
Country of Origin
Japan
€ 71.00
€ 71.00 Each (Exc. Vat)
€ 85.91
€ 85.91 Each (inc. VAT)
1

€ 71.00
€ 71.00 Each (Exc. Vat)
€ 85.91
€ 85.91 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Series
A165E
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
5A
Depth
48.5mm
Auxiliary Contacts
NO
Width
18mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Push Button Diameter
30mm
Switch Operation
Turn To Reset
Country of Origin
Japan


