Technical Document
Specifications
Brand
OmronPower Rating
0.4 kW
Phase
1
Supply Voltage
200 V ac
Current Rating
1.9 A
For Use With
AC Drives
Series
M1
Country of Origin
Japan
Stock information temporarily unavailable.
€ 580.04
€ 580.04 Each (Exc. Vat)
€ 701.85
€ 701.85 Each (inc. VAT)
Omron Variable Speed Drive, 0.4 kW, 1 Phase, 200 V ac, 1.9 A, M1 Series
1

€ 580.04
€ 580.04 Each (Exc. Vat)
€ 701.85
€ 701.85 Each (inc. VAT)
Omron Variable Speed Drive, 0.4 kW, 1 Phase, 200 V ac, 1.9 A, M1 Series
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
0.4 kW
Phase
1
Supply Voltage
200 V ac
Current Rating
1.9 A
For Use With
AC Drives
Series
M1
Country of Origin
Japan