Omron Variable Speed Drive, 7.5 kW, 3 Phase, 200 V ac, 30 A, M1 Series

RS Stock No.: 282-4557Brand: OmronManufacturers Part No.: 3G3M1-A2055-ECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

30 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,574.77

€ 1,574.77 Each (Exc. Vat)

€ 1,905.47

€ 1,905.47 Each (inc. VAT)

Omron Variable Speed Drive, 7.5 kW, 3 Phase, 200 V ac, 30 A, M1 Series
sticker-462

€ 1,574.77

€ 1,574.77 Each (Exc. Vat)

€ 1,905.47

€ 1,905.47 Each (inc. VAT)

Omron Variable Speed Drive, 7.5 kW, 3 Phase, 200 V ac, 30 A, M1 Series
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

30 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan