Technical Document
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Other Line Drivers, NXP
€ 2.71
€ 0.542 Each (In a Pack of 5) (Exc. Vat)
€ 3.28
€ 0.656 Each (In a Pack of 5) (inc. VAT)
NXP PCA9509DP,118, I2C Translator, 8-Pin TSSOP
5

€ 2.71
€ 0.542 Each (In a Pack of 5) (Exc. Vat)
€ 3.28
€ 0.656 Each (In a Pack of 5) (inc. VAT)
NXP PCA9509DP,118, I2C Translator, 8-Pin TSSOP
Stock information temporarily unavailable.
5

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details