NSK-RHP KLNJ1 Single Row Deep Groove Ball Bearing- Open Type 25.4mm I.D, 50.8mm O.D

RS Stock No.: 207-7771Brand: NSK-RHPManufacturers Part No.: KLNJ1
brand-logo
View all in Home

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25.4mm

Outside Diameter

50.8mm

Race Width

9.52mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.2kN

Dynamic Load Rating

11.8kN

Bore Type

Parallel

Race Type

Plain

Country of Origin

United Kingdom

Product details

RHP Imperial Ball Bearing - Open

The most popular range of ball bearings in imperial sizes and found in a wide range of applications in many industries
Accepts radial and axial loads
High speed operation

Stock information temporarily unavailable.

€ 46.26

€ 46.26 Each (Exc. Vat)

€ 55.98

€ 55.98 Each (inc. VAT)

NSK-RHP KLNJ1 Single Row Deep Groove Ball Bearing- Open Type 25.4mm I.D, 50.8mm O.D
sticker-462

€ 46.26

€ 46.26 Each (Exc. Vat)

€ 55.98

€ 55.98 Each (inc. VAT)

NSK-RHP KLNJ1 Single Row Deep Groove Ball Bearing- Open Type 25.4mm I.D, 50.8mm O.D
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 46.26
5 - 9€ 44.36
10 - 24€ 41.90
25+€ 40.94

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25.4mm

Outside Diameter

50.8mm

Race Width

9.52mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.2kN

Dynamic Load Rating

11.8kN

Bore Type

Parallel

Race Type

Plain

Country of Origin

United Kingdom

Product details

RHP Imperial Ball Bearing - Open

The most popular range of ball bearings in imperial sizes and found in a wide range of applications in many industries
Accepts radial and axial loads
High speed operation