Norgren G 3/8 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

RS Stock No.: 196-9635Brand: NorgrenManufacturers Part No.: BL64-301
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 3/8

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

BL64

Filtration Size

40µm

Pressure Gauge Port Size

Rc 1/8

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

3/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Ambient Operating Temperature Range

-20 → +50°C

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+50°C

Country of Origin

Germany

Product details

Norgren BL64 Series - Filter Regulator and Lubricator

Introducing the BL64 series filter, regulator and lubricator from Norgren, fitted with quick-release bayonet bowls, making the device easy to maintain. This Olympian design combination is ready to install into your pneumatic installations, eliminating the need for interconnecting unions and pipes as it is fully assembled and ready to fit.

Features and Benefits

• Complete air processing units that are pre-assembled and ready to install straight from the box
• The regulator has a micro fog lubricator to ensure the best lubrication
• 40μm Polypropylene filter element
• Complete with gauge and brackets
• Manual or automatic drain
• The lubricator has a 0.2 litre bowl size
• Compressed air medium

Stock information temporarily unavailable.

€ 940.50

€ 940.50 Each (Exc. Vat)

€ 1,138.00

€ 1,138.00 Each (inc. VAT)

Norgren G 3/8 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge
sticker-462

€ 940.50

€ 940.50 Each (Exc. Vat)

€ 1,138.00

€ 1,138.00 Each (inc. VAT)

Norgren G 3/8 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Port Connection

G 3/8

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

BL64

Filtration Size

40µm

Pressure Gauge Port Size

Rc 1/8

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

3/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Ambient Operating Temperature Range

-20 → +50°C

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+50°C

Country of Origin

Germany

Product details

Norgren BL64 Series - Filter Regulator and Lubricator

Introducing the BL64 series filter, regulator and lubricator from Norgren, fitted with quick-release bayonet bowls, making the device easy to maintain. This Olympian design combination is ready to install into your pneumatic installations, eliminating the need for interconnecting unions and pipes as it is fully assembled and ready to fit.

Features and Benefits

• Complete air processing units that are pre-assembled and ready to install straight from the box
• The regulator has a micro fog lubricator to ensure the best lubrication
• 40μm Polypropylene filter element
• Complete with gauge and brackets
• Manual or automatic drain
• The lubricator has a 0.2 litre bowl size
• Compressed air medium