Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS kodas: 259-5223Gamintojas: NorgrenGamintojo kodas: 101470828
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Norgren

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

R 1/4 Male

Number of Inlet Ports

1

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Maksimali darbinė temperatūra

+80°C

Body Material

Nickel Plated Brass

Minimali darbinė temperatūra

-20°C

Finish

Nickel Plated Brass

Maximum Operating Pressure

18 bar

Tvirtinimo tipas

Inline

Swivel Connection

No

Angle

90°

Kilmės šalis

Italy

Sandėlio informacija laikinai nepasiekiama.

€ 43,22

€ 8,645 Each (In a Pack of 5) (be PVM)

€ 52,30

€ 10,46 Each (In a Pack of 5) (su PVM)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
sticker-462

€ 43,22

€ 8,645 Each (In a Pack of 5) (be PVM)

€ 52,30

€ 10,46 Each (In a Pack of 5) (su PVM)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Norgren

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

R 1/4 Male

Number of Inlet Ports

1

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Maksimali darbinė temperatūra

+80°C

Body Material

Nickel Plated Brass

Minimali darbinė temperatūra

-20°C

Finish

Nickel Plated Brass

Maximum Operating Pressure

18 bar

Tvirtinimo tipas

Inline

Swivel Connection

No

Angle

90°

Kilmės šalis

Italy