Technical Document
Specifications
Brand
NorgrenControl Mechanism
Toggle
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
Super X
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Czech Republic
Product details
Norgren Super X Series Toggle Actuated Valves
Norgren Super X series 2 way mechanically actuated spool valves with toggle actuator. Suitable for multi-directional flow and dual supply applications.
Features and Benefits
- Made from lightweight, corrosion-resistant materials
- High flow capacity
- Maximum operating pressure 10 bar
- Temperature range 0°C to +70°C
€ 113.05
€ 113.05 Each (Exc. Vat)
€ 136.79
€ 136.79 Each (inc. VAT)
1

€ 113.05
€ 113.05 Each (Exc. Vat)
€ 136.79
€ 136.79 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 113.05 |
5 - 9 | € 109.25 |
10+ | € 101.65 |
Technical Document
Specifications
Brand
NorgrenControl Mechanism
Toggle
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
Super X
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Zinc Alloy
Maximum Flow Rate
335L/min
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Czech Republic
Product details
Norgren Super X Series Toggle Actuated Valves
Norgren Super X series 2 way mechanically actuated spool valves with toggle actuator. Suitable for multi-directional flow and dual supply applications.
Features and Benefits
- Made from lightweight, corrosion-resistant materials
- High flow capacity
- Maximum operating pressure 10 bar
- Temperature range 0°C to +70°C