Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Mounting Hardware
4-40 Spacer/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
11.44mm
Contact Material
Brass
Dimensions
30.8 x 12.6 x 11.44mm
Series
171
Contact Plating
Gold Flash
Series Number
171
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Country of Origin
Taiwan, Province Of China
€ 3.15
€ 3.15 Each (Exc. Vat)
€ 3.81
€ 3.81 Each (inc. VAT)
1

€ 3.15
€ 3.15 Each (Exc. Vat)
€ 3.81
€ 3.81 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 3.15 |
| 5 - 24 | € 3.00 |
| 25 - 49 | € 2.95 |
| 50 - 99 | € 2.75 |
| 100+ | € 2.55 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Mounting Hardware
4-40 Spacer/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
11.44mm
Contact Material
Brass
Dimensions
30.8 x 12.6 x 11.44mm
Series
171
Contact Plating
Gold Flash
Series Number
171
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Country of Origin
Taiwan, Province Of China


