Nisshinbo Micro Devices NJM2880U1-33-TE1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.3 V 5-Pin, SOT-89

RS kodas: 713-9341PGamintojas: Nisshinbo Micro DevicesGamintojo kodas: NJM2880U1-33-TE1
brand-logo
Žiūrėti viską Įtampos reguliatoriai

Techniniai dokumentai

Specifikacijos

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.1 %/V

Load Regulation

0.03 %/mA

Accuracy

±1%

Tvirtinimo tipas

Surface Mount

Polarity

Positive

Quiescent Current

0.18mA

Pakuotės tipas

SOT-89

Kaiščių skaičius

5

Output Type

Fixed

Matmenys

4.5 x 2.5 x 1.5mm

Minimali darbinė temperatūra

-40 °C

Aukštis

1.5mm

Maksimali darbinė temperatūra

+85 °C

Maximum Input Voltage

14 V

Ilgis

4.5mm

Plotis

2.5mm

Produkto aprašymas

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio

LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 2,57

€ 0,514 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 3,11

€ 0,622 Už kiekviena vnt. (tiekiama riteje) (su PVM)

Nisshinbo Micro Devices NJM2880U1-33-TE1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.3 V 5-Pin, SOT-89
Pasirinkite pakuotės tipą
sticker-462

€ 2,57

€ 0,514 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 3,11

€ 0,622 Už kiekviena vnt. (tiekiama riteje) (su PVM)

Nisshinbo Micro Devices NJM2880U1-33-TE1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.3 V 5-Pin, SOT-89
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.1 %/V

Load Regulation

0.03 %/mA

Accuracy

±1%

Tvirtinimo tipas

Surface Mount

Polarity

Positive

Quiescent Current

0.18mA

Pakuotės tipas

SOT-89

Kaiščių skaičius

5

Output Type

Fixed

Matmenys

4.5 x 2.5 x 1.5mm

Minimali darbinė temperatūra

-40 °C

Aukštis

1.5mm

Maksimali darbinė temperatūra

+85 °C

Maximum Input Voltage

14 V

Ilgis

4.5mm

Plotis

2.5mm

Produkto aprašymas

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio

LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more