Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVY350ADA100ME55G

RS kodas: 547-9366Gamintojas: Nippon Chemi-ConGamintojo kodas: EMVY350ADA100ME55G
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Capacitance

10µF

Voltage

35V dc

Tvirtinimo tipas

Surface Mount

Technologija

Electrolytic

Matmenys

5 (Dia.) x 5.2mm

Aukštis

5.2mm

Minimali darbinė temperatūra

-55°C

Diameter

5mm

Maksimali darbinė temperatūra

+105°C

Lifetime

1000h

Tolerancija

±20%

Ripple Current

95mA

Leakage Current

3 μA

Produkto aprašymas

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

P.O.A.

Each (In a Pack of 5) (be PVM)

Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVY350ADA100ME55G
sticker-462

P.O.A.

Each (In a Pack of 5) (be PVM)

Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVY350ADA100ME55G

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Capacitance

10µF

Voltage

35V dc

Tvirtinimo tipas

Surface Mount

Technologija

Electrolytic

Matmenys

5 (Dia.) x 5.2mm

Aukštis

5.2mm

Minimali darbinė temperatūra

-55°C

Diameter

5mm

Maksimali darbinė temperatūra

+105°C

Lifetime

1000h

Tolerancija

±20%

Ripple Current

95mA

Leakage Current

3 μA

Produkto aprašymas

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina