Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVK250ADA101MHA0G

RS kodas: 547-9158Gamintojas: Nippon Chemi-ConGamintojo kodas: EMVK250ADA101MHA0G
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Capacitance

100µF

Voltage

25V dc

Tvirtinimo tipas

Surface Mount

Technologija

Electrolytic

Matmenys

8 (Dia.) x 10mm

Aukštis

10mm

Minimali darbinė temperatūra

-40°C

Diameter

8mm

Maksimali darbinė temperatūra

+105°C

Lifetime

2000h

Tolerancija

±20%

Ripple Current

180mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Each (In a Pack of 5) (be PVM)

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVK250ADA101MHA0G
sticker-462

P.O.A.

Each (In a Pack of 5) (be PVM)

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVK250ADA101MHA0G
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Capacitance

100µF

Voltage

25V dc

Tvirtinimo tipas

Surface Mount

Technologija

Electrolytic

Matmenys

8 (Dia.) x 10mm

Aukštis

10mm

Minimali darbinė temperatūra

-40°C

Diameter

8mm

Maksimali darbinė temperatūra

+105°C

Lifetime

2000h

Tolerancija

±20%

Ripple Current

180mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina