Nightsearcher NS750 LED LITE Rechargeable, LED Handlamp Water Resistant, 1000 m Beam, Focusing, with batteries

RS Stock No.: 811-8617Brand: NightsearcherManufacturers Part No.: NS750LEDLITE
brand-logo
View all in Home

Technical Document

Specifications

Rechargeable

Yes

Lamp Type

LED

Range

1000 m

Water Resistant

Yes

Country of Origin

United Kingdom

Product details

Nightsearcher NS750 LEDLITE LED Utility Searchlight

The Nightsearcher NS750LEDLITE utilises Lithium ion battery, offering optimised power, battery life and light weight. The NS750 uses 9 powerful Cree LEDs, offering a light output of up to 1500 lumens and up to 1000 metre beam. This searchlight is also ideal for inspections tasks across all sectors. The NS750 LED light features 4 light modes: high, low, flashing and strobe. The high performance Li-Ion battery requires low charge maintenance and can be left fully discharged without damaging the battery. The run-time of the NS750LEDLITE is of 8 hours in high mode and 14 hours in low mode. The LED utility searchlight has a detachable head with coiled lead, rocker switch, spot lens and lens protecting rim. The Nightsearcher NS750 comes supplied with mains charger and shoulder strap.

1000 metre beam
4 light modes: high, low, flashing & strobe
Battery charging indicator (red to green)
IP65 rated (weatherproof)
Detachable head and coiled lead
5 degree optics for long distance and even beam spread
Light output: 15000 / 1000 lumens
Light source: 9 CREEE LED's
Run time: 8h / 14h
Battery: LITHIUM-ION
Charge time: 8 hours

Supplied with

Mains charger and shoulder strap

You may be interested in
Stock information temporarily unavailable.

€ 598.50

€ 598.50 Each (Exc. Vat)

€ 724.18

€ 724.18 Each (inc. VAT)

Nightsearcher NS750 LED LITE Rechargeable, LED Handlamp Water Resistant, 1000 m Beam, Focusing, with batteries
sticker-462

€ 598.50

€ 598.50 Each (Exc. Vat)

€ 724.18

€ 724.18 Each (inc. VAT)

Nightsearcher NS750 LED LITE Rechargeable, LED Handlamp Water Resistant, 1000 m Beam, Focusing, with batteries
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Rechargeable

Yes

Lamp Type

LED

Range

1000 m

Water Resistant

Yes

Country of Origin

United Kingdom

Product details

Nightsearcher NS750 LEDLITE LED Utility Searchlight

The Nightsearcher NS750LEDLITE utilises Lithium ion battery, offering optimised power, battery life and light weight. The NS750 uses 9 powerful Cree LEDs, offering a light output of up to 1500 lumens and up to 1000 metre beam. This searchlight is also ideal for inspections tasks across all sectors. The NS750 LED light features 4 light modes: high, low, flashing and strobe. The high performance Li-Ion battery requires low charge maintenance and can be left fully discharged without damaging the battery. The run-time of the NS750LEDLITE is of 8 hours in high mode and 14 hours in low mode. The LED utility searchlight has a detachable head with coiled lead, rocker switch, spot lens and lens protecting rim. The Nightsearcher NS750 comes supplied with mains charger and shoulder strap.

1000 metre beam
4 light modes: high, low, flashing & strobe
Battery charging indicator (red to green)
IP65 rated (weatherproof)
Detachable head and coiled lead
5 degree optics for long distance and even beam spread
Light output: 15000 / 1000 lumens
Light source: 9 CREEE LED's
Run time: 8h / 14h
Battery: LITHIUM-ION
Charge time: 8 hours

Supplied with

Mains charger and shoulder strap

You may be interested in