Nichicon 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPM1V222MHD

RS kodas: 851-5216Gamintojas: NichiconGamintojo kodas: UPM1V222MHD
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Nichicon

Capacitance

2200µF

Voltage

35V dc

Tvirtinimo tipas

Through Hole

Technologija

Electrolytic

Matmenys

16 x 35.5mm

Aukštis

35.5mm

Minimali darbinė temperatūra

-55°C

Diameter

16mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Serija

PM

Ripple Current

2770mArms

Leakage Current

2310 μA

Tolerancija

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 1,80

€ 1,80 už 1 vnt. (be PVM)

€ 2,18

€ 2,18 už 1 vnt. (su PVM)

Nichicon 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPM1V222MHD
sticker-462

€ 1,80

€ 1,80 už 1 vnt. (be PVM)

€ 2,18

€ 2,18 už 1 vnt. (su PVM)

Nichicon 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPM1V222MHD
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 9€ 1,80
10 - 99€ 1,38
100 - 499€ 1,24
500 - 999€ 1,04
1000+€ 1,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Nichicon

Capacitance

2200µF

Voltage

35V dc

Tvirtinimo tipas

Through Hole

Technologija

Electrolytic

Matmenys

16 x 35.5mm

Aukštis

35.5mm

Minimali darbinė temperatūra

-55°C

Diameter

16mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Serija

PM

Ripple Current

2770mArms

Leakage Current

2310 μA

Tolerancija

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina