Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGU2G331MELC

RS kodas: 519-3725Gamintojas: NichiconGamintojo kodas: LGU2G331MELC
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Nichicon

Capacitance

330µF

Voltage

400V dc

Tvirtinimo tipas

Snap-In

Technologija

Aluminium Electrolytic

Matmenys

35 (Dia.) x 30mm

Aukštis

30mm

Minimali darbinė temperatūra

-25°C

Diameter

35mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerancija

±20%

Ripple Current

1.44A

Leakage Current

1080 μA

Serija

GU

Produkto aprašymas

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,40

€ 5,40 už 1 vnt. (be PVM)

€ 6,53

€ 6,53 už 1 vnt. (su PVM)

Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGU2G331MELC
Pasirinkite pakuotės tipą
sticker-462

€ 5,40

€ 5,40 už 1 vnt. (be PVM)

€ 6,53

€ 6,53 už 1 vnt. (su PVM)

Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGU2G331MELC

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kaina
1 - 9€ 5,40
10 - 24€ 5,10
25 - 49€ 4,80
50 - 99€ 4,45
100+€ 4,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Nichicon

Capacitance

330µF

Voltage

400V dc

Tvirtinimo tipas

Snap-In

Technologija

Aluminium Electrolytic

Matmenys

35 (Dia.) x 30mm

Aukštis

30mm

Minimali darbinė temperatūra

-25°C

Diameter

35mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerancija

±20%

Ripple Current

1.44A

Leakage Current

1080 μA

Serija

GU

Produkto aprašymas

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more