Nexperia N-Channel MOSFET, 1.9 A, 100 V, 3-Pin SOT-23 PMV213SN,215

RS Stock No.: 725-8326Brand: NexperiaManufacturers Part No.: PMV213SN,215
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

7 nC @ 10 V

Height

1mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 100V and Higher, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.11

€ 0.355 Each (In a Pack of 20) (Exc. Vat)

€ 8.60

€ 0.43 Each (In a Pack of 20) (inc. VAT)

Nexperia N-Channel MOSFET, 1.9 A, 100 V, 3-Pin SOT-23 PMV213SN,215
Select packaging type
sticker-462

€ 7.11

€ 0.355 Each (In a Pack of 20) (Exc. Vat)

€ 8.60

€ 0.43 Each (In a Pack of 20) (inc. VAT)

Nexperia N-Channel MOSFET, 1.9 A, 100 V, 3-Pin SOT-23 PMV213SN,215
Stock information temporarily unavailable.
Select packaging type
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 20€ 0.355€ 7.11
40 - 80€ 0.267€ 5.34
100 - 180€ 0.202€ 4.05
200 - 380€ 0.193€ 3.86
400+€ 0.187€ 3.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

7 nC @ 10 V

Height

1mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 100V and Higher, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more