Technical Document
Specifications
Brand
NexperiaLogic Function
OR Gate
Mounting Type
Surface Mount
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SO14
Pin Count
14
Country of Origin
China
€ 0.18
€ 0.18 Each (Exc. Vat)
€ 0.22
€ 0.22 Each (inc. VAT)
Nexperia HEF4071BT,653 2-Input OR Gate Logic Gate, 14-Pin SO14
1

€ 0.18
€ 0.18 Each (Exc. Vat)
€ 0.22
€ 0.22 Each (inc. VAT)
Nexperia HEF4071BT,653 2-Input OR Gate Logic Gate, 14-Pin SO14
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | € 0.18 |
25 - 99 | € 0.16 |
100 - 499 | € 0.15 |
500 - 999 | € 0.13 |
1000+ | € 0.10 |
Technical Document
Specifications
Brand
NexperiaLogic Function
OR Gate
Mounting Type
Surface Mount
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SO14
Pin Count
14
Country of Origin
China