Nexperia, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS kodas: 544-3569Gamintojas: NexperiaGamintojo kodas: BZX79-C4V3,113
brand-logo
Žiūrėti viską Zenerio diodai

Techniniai dokumentai

Specifikacijos

Markė

Nexperia

Nominal Zener Voltage

4.3V

Diode Configuration

Single

Tvirtinimo tipas

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Pakuotės tipas

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Kaiščių skaičius

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Matmenys

4.25 x 1.85 x 1.85mm

Minimali darbinė temperatūra

-65 °C

Maksimali darbinė temperatūra

+200 °C

Typical Voltage Temperature Coefficient

-2.5mV/°C

Kilmės šalis

China

Produkto aprašymas

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
4.3V Zener diode,BZX79C4V3 500mW
P.O.A.Each (In a Pack of 20) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 2,26

€ 0,113 Each (In a Pack of 20) (be PVM)

€ 2,73

€ 0,137 Each (In a Pack of 20) (su PVM)

Nexperia, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Pasirinkite pakuotės tipą
sticker-462

€ 2,26

€ 0,113 Each (In a Pack of 20) (be PVM)

€ 2,73

€ 0,137 Each (In a Pack of 20) (su PVM)

Nexperia, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
20 - 180€ 0,113€ 2,26
200 - 380€ 0,105€ 2,11
400 - 980€ 0,089€ 1,79
1000 - 1580€ 0,086€ 1,71
1600+€ 0,08€ 1,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
4.3V Zener diode,BZX79C4V3 500mW
P.O.A.Each (In a Pack of 20) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Nexperia

Nominal Zener Voltage

4.3V

Diode Configuration

Single

Tvirtinimo tipas

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Pakuotės tipas

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Kaiščių skaičius

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

3µA

Matmenys

4.25 x 1.85 x 1.85mm

Minimali darbinė temperatūra

-65 °C

Maksimali darbinė temperatūra

+200 °C

Typical Voltage Temperature Coefficient

-2.5mV/°C

Kilmės šalis

China

Produkto aprašymas

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
4.3V Zener diode,BZX79C4V3 500mW
P.O.A.Each (In a Pack of 20) (be PVM)