Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
4.7V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOT-89
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
3µA
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-1.4mV/K
Product details
Zener Diodes 1W, BZV49 Series, Nexperia
Zener Diodes, Nexperia
€ 4.67
€ 0.467 Each (In a Pack of 10) (Exc. Vat)
€ 5.65
€ 0.565 Each (In a Pack of 10) (inc. VAT)
Standard
10

€ 4.67
€ 0.467 Each (In a Pack of 10) (Exc. Vat)
€ 5.65
€ 0.565 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
4.7V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOT-89
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
3µA
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-1.4mV/K
Product details


